
This cable assembly features a current rating of 500mA and a voltage rating of 30V. It has a male to male gender and is constructed from 26AWG wire. The assembly is 5 meters in length and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Molex 74506-3004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74506-3004 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 5m |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74506 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74506-3004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
