Molex 74540-0100 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Zinc |
| Mating Cycles | 100 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 68 |
| Number of Positions | 16 |
| Orientation | Horizontal |
| Package Quantity | 245 |
| Packaging | Tray |
| Series | 74540 |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 0.603185oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 74540-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
