This 18-position connector is rated for 300V AC and operates within a temperature range of -40°C to 80°C. It is lead free and features silver plating. The connector is packaged in a tray with 245 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 245 |
| Packaging | Tray |
| Series | 74540 |
| Voltage Rating (AC) | 300V |
| Weight | 0.483253oz |
| RoHS | Compliant |