Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74540-0501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | iPass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 74540-0501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.