
This Molex cable assembly is a 0.5m long, male to male PCI Express connector cable rated for 30V DC and 1A current. It features 38 circuits and is packaged in bulk. The cable is constructed with 28AWG round wire and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Molex 74546-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74546-0400 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.5m |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 38 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
