
This cable assembly features a 30V DC rated voltage and 1A current rating, with a length of 3m and 28AWG wire gauge. It is designed for use in PCI Express applications and is constructed with lead-free materials. The assembly is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 74546-0403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74546-0403 technical specifications.
| Package/Case | 0403 |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 1A |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.