This 1m cable features 68 male to male PCI Express connectors, rated for 30V DC and 1A current. It is constructed with 28AWG round wire and is packaged in bulk. The cable is lead-free and RoHS compliant.
Molex 74546-0801 technical specifications.
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.