Sign in to ask questions about the Molex 74546-1601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74546-1601 technical specifications.
| Color | Black |
| Connector Type A | Plug, PCI Express |
| Connector Type B | Plug, PCI Express |
| Contact Material | Steel |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 136 |
| Number of Contacts | 136 |
| Number of Positions | 136 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | iPass™ |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-1601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
