
This cable assembly features 136 contacts, supports PCI Express, and has a maximum current rating of 1A. It is constructed with 28AWG round wire and has a black color. The assembly is packaged in a box and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74546-1602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | PCI Express, Plug |
| Connector Type B | Plug |
| Contact Material | Steel |
| Max Current Rating | 1A |
| Number of Circuits | 136 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-1602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.