
This PCI Express cable assembly is a male to male connector with a current rating of 1A and a maximum operating temperature of 85°C. It is designed for use in environments with temperatures ranging from -20°C to 85°C and can withstand a maximum voltage rating of 30V. The assembly is packaged in bulk and is compliant with Reach SVHC regulations. It features 136 circuits and is constructed with 28AWG wire.
Sign in to ask questions about the Molex 74546-1611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74546-1611 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 136 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 74546 |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74546-1611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
