Cable Assembly Parallel Pair 0.25m 28AWG Mini Serial ATA to SFF-8470 PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Parallel Pair |
| Wire Size | 28AWG |
| Connector Type A | Mini Serial ATA |
| Connector Type B | SFF-8470 |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |