
This 5-meter SATA cable assembly features 26 circuits and a 26AWG wire gauge, with a current rating of 1A and a voltage rating of 30V. It is designed as a male-to-male connector and is packaged in bulk. The assembly is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74547-2045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 5m |
| Mount | Cable |
| Number of Circuits | 26 |
| Packaging | Bulk |
| Series | 74547 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.