This shielded cable features a 26-contact Mini-SAS plug on each end, with a current rating of 1A and a voltage rating of 30V. The cable is constructed with 28AWG round wire and has a length of 3.28 feet. It is lead-free and compliant with various industry standards.
Molex 74547-2051 technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS, Plug, Serial ATA |
| Connector Type B | Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Current Rating | 1A |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | iPass™ |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.