This Molex connector is a 26-position male to male cable assembly with a current rating of 1A and a voltage rating of 30V. It features a shielded design and is constructed with 28AWG round wire. The assembly is lead free and has a length of 6.56 feet. It is packaged in bulk and has a gold-plated contact. The connector type is Mini-SAS and Serial ATA, with an impedance of 100 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74547-2052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Mini-SAS, Serial ATA |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Max Current Rating | 1A |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Series | iPass™ |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
