This shielded cable assembly features 26 contacts and is rated for 1A and 30V. It has a 28AWG wire and a length of 9.84 feet. The assembly is packaged in bulk and is lead-free. It is part of the iPass series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74547-2053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Mini-SAS, Plug, Serial ATA |
| Connector Type B | Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | iPass™ |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74547-2053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.