The Molex 74547-2054 is a 4m long cable assembly with a Mini-SAS connector type A. It has a current rating of 1A and a voltage rating of 30V. The assembly is packaged in bulk and is compliant with ROHS regulations. It features a 28AWG wire gauge and a cable mount type.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Mini-SAS |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 4m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 74547 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |