Cable Assembly Parallel Pair 0.5m 28AWG SAS to Serial ATA 26 to 26 POS PL-PL Bag
Molex 74558-1001 technical specifications.
| Connector Type B | SATA |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.5m |
| Packaging | Bulk |
| Series | 74558 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.