Cable Assembly Twin-ax 0.6m 30AWG SAS to iPass M-M Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Twinax |
| Wire Size | 30AWG |
| Connector Type A | SAS |
| Connector Type B | iPass |
| Gender | M-M |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |