Molex 74569-1014 technical specifications.
| Connector Type A | Mini-SAS |
| Length | 1m |
| Series | 74569 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74569-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.