Cable Assembly 0.3m 30AWG iPass to iPass M-M
Molex 74571-2111 technical specifications.
| Cable Type | Twinax |
| Wire Size | 30AWG |
| Connector Type A | iPass |
| Connector Type B | iPass |
| Gender | M-M |
| Tradename | iPass™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 74571-2111 to view detailed technical specifications.
No datasheet is available for this part.