
Cable Assembly Round 2m 28AWG PCI Express to PCI Express 18 to 18 POS M-M PCI/PCI Express/TDP Bag
Checking distributor stock and pricing after the page loads.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 40V |
| Mount | Cable |
| Number of Circuits | 18 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |