Sign in to ask questions about the Molex 74576-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74576-0005 technical specifications.
| Color | Natural |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 5m |
| Number of Circuits | 18 |
| Packaging | Bulk |
| Series | 74576 |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 74576-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.