Sign in to ask questions about the Molex 745862111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 745862111 technical specifications.
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | Male to Male |
| Length | 0.3m |
| Packaging | Bulk |
| Series | 74586 |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 745862111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.