VHDM® L-Series Optimized for single-ended, low speed applications delivering
Checking distributor stock and pricing after the page loads.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 6 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM Lite® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |