High Speed / Modular Connectors RA Ganged RF Assembl ed RF Assembly 8 x 8
Molex 74642-0001 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 352 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 74642 |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.