
This 6-contact right angle IC socket features a zinc alloy body with nickel plating and a current rating of 1A. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The socket is rated for a maximum voltage of 50V and is available in a tray packaging with 448 pieces per package.
Sign in to ask questions about the Molex 74642-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74642-1001 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 448 |
| Packaging | Tray |
| Pitch | 6.25mm |
| Plating | Nickel |
| Series | 74642 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74642-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.