This 150-position connector features a 2mm pitch and is designed for through-hole mounting. It has a current rating of 2A and a maximum voltage rating of 120V. The operating temperature range is -55°C to 105°C. The connector is compliant with RoHS regulations and has a low halogen content.
Sign in to ask questions about the Molex 74649-2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74649-2501 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74649 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74649-2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.