
The Molex 74650-1002 is a 60-position connector with a current rating of 2A and a voltage rating of 120V AC. It features a vertical orientation and a 2mm pitch. The connector is packaged in a rail/tube format with 76 units per package. It is compliant with RoHS regulations and has a low halogen content. The connector is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74650-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74650-1002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Halogen Free | Low Halogen |
| Number of Circuits | 60 |
| Number of Positions | 60 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74650 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74650-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
