The Molex VHDM-HSD is a right angle 4-contact through hole daughter card connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum current rating of 1A per contact and a maximum voltage rating of 120VDC or 120VAC. The connector is designed for through hole mounting and has a product weight of 0.82g. It is suitable for use in applications where a right angle connector is required.
Molex 74671-0001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Weight (g) | 0.82 |
| Type | Daughter Card |
| Number of Contacts | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM-HSD™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74671-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.