
High-speed, modular connector assembly featuring 40 positions and 5 rows, designed for vertical, through-hole mounting. This male connector utilizes a press-fit termination method with copper alloy contacts plated in gold, rated for 1A current and 120V AC / 120.12kV DC. Operating within a temperature range of -55°C to 105°C, the black, low-halogen housing offers a 2mm pitch and a depth of 14.5mm. The assembly is RoHS compliant and packaged in rail/tube format.
Molex 74695-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.5mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74695 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74695-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
