Molex 74712-1002 technical specifications.
| Contact Material | Copper |
| Current Rating | 1A |
| Number of Circuits | 4 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 495 |
| Packaging | Tray |
| Pitch | 6.25mm |
| RoHS Compliant | Yes |
| Series | 74712 |
| Termination | Through Hole |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74712-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
