
This Molex connector features a copper contact material, 8 positions in 2 rows, and a vertical orientation. It has a current rating of 1A and a voltage rating of 50V AC. The connector is packaged in a tray with 396 pieces and has a pitch of 6.25mm. It is designed for through hole termination.
Molex 74712-4002 technical specifications.
| Contact Material | Copper |
| Current Rating | 1A |
| Number of Circuits | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 396 |
| Packaging | Tray |
| Pitch | 6.25mm |
| Series | 74712 |
| Termination | Through Hole |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74712-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.