Molex 74720-0502 technical specifications.
| Package/Case | 0502 |
| Color | Black |
| Current Rating | 30mA |
| Gender | Male to Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mounting Style | PLUG |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 74720 |
| Termination | Press-Fit |
| Voltage Rating | 5V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74720-0502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
