Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74728-0415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74728-0415 technical specifications.
| Depth | 48.7mm |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 74728-0415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.