Molex 74736-0210 technical specifications.
| Package/Case | Aluminum |
| Depth | 64.03mm |
| Halogen Free | Low Halogen |
| Length | 21.8mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74736 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74736-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.