
This female USB-A connector is made of aluminum with a shielded design and is compliant with ELV and RoHS standards. It features a low halogen content and is lead free. The connector is designed for through hole mounting and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74736-0220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74736 |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74736-0220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
