Molex 74736-0223 technical specifications.
| Contact Material | Aluminium |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 74736 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 74736-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.