Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74737-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74737-0005 technical specifications.
| Package/Case | 120 |
| Contact Material | Copper |
| Depth | 48.73mm |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SFP Single Cage |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 74737-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
