Molex 747370012 technical specifications.
| Body Orientation | Right Angle |
| Product Depth (mm) | 48.73 |
| Product Height (mm) | 10.98 |
| Product Weight (g) | 4.5 |
| Type | SFP Cage |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747370012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.