
This shielded cable assembly features SFP connectors on both ends, with a maximum current rating of 30mA and a voltage rating of 3.3V. It is lead free and compliant with ELV regulations. The assembly is packaged in a bag and has a length of 1m. The cable is made of 24AWG wire and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74742-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 30mA |
| ELV | Compliant |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Max Current Rating | 30mA |
| Orientation | Horizontal |
| Package Quantity | 54 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 74742 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74742-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
