
This 20-position shielded cable assembly features SFP connectors at each end, with a current rating of 180mA and a voltage rating of 3.3V. The assembly is 9.84 feet in length and has a wire/cable gauge of 24AWG. It is packaged in bulk and has a round wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74743-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 180mA |
| Gender | Male to Male |
| Length | 9.84foot |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 74743-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
