Sign in to ask questions about the Molex 747500305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 747500305 technical specifications.
| Product Length (mm) | 2.28 |
| Product Height (mm) | 1.6 |
| Type | Heat Sink Clip |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747500305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.