
This 0.5m cable assembly features SFP connectors on both ends and is rated for 3.3V. The cable has a 30AWG gauge and is packaged in bulk. It is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74752-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 0.5m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 74752 |
| Voltage Rating | 3.3V |
| Weight | 3.497872oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
