
This 2m cable assembly features SFP connectors at both ends, with a male-to-male gender configuration. It is designed for use with 3.3V systems and has a 30AWG wire gauge. The assembly is packaged in bulk and is Reach SVHC compliant.
Molex 74752-1201 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 2m |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 74752 |
| Voltage Rating | 3.3V |
| Weight | 7.897875oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.