This 5m cable assembly features SFP connectors on both ends, with a male to male gender configuration. It operates at a voltage rating of 3.3V and has a wire/cable gauge of 30AWG. The assembly is packaged in bulk and meets Reach SVHC compliance requirements.
Sign in to ask questions about the Molex 74752-1501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74752-1501 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 5m |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 74752 |
| Voltage Rating | 3.3V |
| Weight | 7.154512oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-1501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.