
This 1.5m cable assembly features SFP connectors on both ends, with a male to male gender configuration. It is rated for 3.3V and constructed with 28AWG wire. The assembly is packaged in bulk and suitable for use in Ethernet and modular applications.
Sign in to ask questions about the Molex 74752-2151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74752-2151 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 1.5m |
| Mount | Cable |
| Packaging | Bulk |
| Series | 74752 |
| Voltage Rating | 3.3V |
| Weight | 3.195821oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-2151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.