Molex 74752-4701 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 7m |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 74752 |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74752-4701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.