Molex 74754-0420 technical specifications.
| Contact Material | Copper |
| Halogen Free | Low Halogen |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 3.05mm |
| Reach SVHC Compliant | No |
| Series | 74754 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74754-0420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.