Sign in to ask questions about the Molex 747540620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 747540620 technical specifications.
| Body Orientation | Right Angle |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.13 |
| Product Length (mm) | 86.4 |
| Product Depth (mm) | 49 |
| Product Height (mm) | 10.85 |
| Product Weight (g) | 26.09 |
| Type | SFP+ Cage |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | SFP Plus |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 747540620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.