Molex 74765-0904 technical specifications.
| Color | Tan |
| Contact Material | ZINC DIE CAST |
| Gender | Female |
| Mounting Style | PLUG |
| Number of Positions | 1 |
| Package Quantity | 20 |
| Series | 74765 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74765-0904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
